Part Details for MAX31790ATI+ by Maxim Integrated Products
Overview of MAX31790ATI+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX31790ATI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3332
|
Newark | Fan Controller, 6Ch, Pwm O/P, Tqfn-28, Motor Type:Dc, No. Of Outputs:6Outputs, Output Current:-, Output Voltage:-, Ic Case/Package:Tqfn, No. Of Pins:28Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Qualification:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31790ATI+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 706 |
|
$4.7000 / $7.2300 | Buy Now |
DISTI #
MAX31790ATI+-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 28TQFN Min Qty: 1 Lead time: 25 Weeks Container: Tube |
6934 In Stock |
|
$3.7947 / $6.9500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
LCSC | 3V5.5V I2C TQFN-28-EP(4x4) Motor Driver ICs ROHS | 32 |
|
$2.8995 / $4.3449 | Buy Now |
Part Details for MAX31790ATI+
MAX31790ATI+ CAD Models
MAX31790ATI+ Part Data Attributes:
|
MAX31790ATI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31790ATI+
Maxim Integrated Products
Analog Circuit, 1 Func, ROHS COMPLIANT, TQFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, TQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |