Part Details for MAX31785ETL+ by Maxim Integrated Products
Overview of MAX31785ETL+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for MAX31785ETL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3330
|
Newark | Fan Controller, 6-Ch, Tqfn-40, Motor Type:-, No. Of Outputs:6Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Tqfn, No. Of Pins:40Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31785ETL+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 659 |
|
$7.0200 / $9.4000 | Buy Now |
DISTI #
MAX31785ETL+-ND
|
DigiKey | IC MOTOR DRIVER 2.7V-5.5V 40TQFN Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1351 In Stock |
|
$4.9255 / $11.0300 | Buy Now |
|
Quest Components | 6-CHANNEL INTELLIGENT FAN CONTROLLER, QCC40 | 200 |
|
$6.5975 / $11.9955 | Buy Now |
|
Quest Components | 6-CHANNEL INTELLIGENT FAN CONTROLLER, QCC40 | 46 |
|
$5.2500 / $11.2500 | Buy Now |
Part Details for MAX31785ETL+
MAX31785ETL+ CAD Models
MAX31785ETL+ Part Data Attributes
|
MAX31785ETL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31785ETL+
Maxim Integrated Products
Analog Circuit, 1 Func, 6 X 6 MM, ROHS COMPLIANT, TQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, TQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX31785ETL+
This table gives cross-reference parts and alternative options found for MAX31785ETL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX31785ETL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX31785ETL+T | Analog Circuit, 1 Func, 6 X 6 MM, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | MAX31785ETL+ vs MAX31785ETL+T |