-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Fan-Speed Controller with Nonvolatile Lookup Table, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX31760AEE+T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Fan Speed Controller with LUT t&r RoHS: Compliant | 8738 |
|
$1.8600 / $4.9400 | Buy Now |
|
Analog Devices Inc | Fan Speed Controller with LUT Min Qty: 1 Package Multiple: 1 | 477 |
|
$1.8000 / $5.1700 | Buy Now |
|
Ameya Holding Limited | Fan Speed Controller with LUT t&r | 30914 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX31760AEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX31760AEE+T
Analog Devices Inc
Precision Fan-Speed Controller with Nonvolatile Lookup Table, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 2014-05-06 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX31760AEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX31760AEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX31760AEE+ | Analog Circuit, 1 Func, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX31760AEE+T vs MAX31760AEE+ |
MAX31760AEE+T | Analog Circuit, 1 Func, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX31760AEE+T vs MAX31760AEE+T |