-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Channel Remote Temperature Sensor, 10-MINI_SO-N/A, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX31730AUB+
|
Mouser Electronics | Board Mount Temperature Sensors TRIPLE REMOTE TEMP SENSOR USOP RoHS: Compliant | 874 |
|
$1.0300 / $2.3500 | Buy Now |
|
Analog Devices Inc | TRIPLE REMOTE TEMP SENSOR USOP Package Multiple: 1 | 1104 |
|
$1.0646 / $3.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX31730AUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX31730AUB+
Analog Devices Inc
3-Channel Remote Temperature Sensor, 10-MINI_SO-N/A, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, PACKAGE-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2014-03-27 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 2.945 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.945 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 10 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |