Part Details for MAX3158EAI+ by Maxim Integrated Products
Overview of MAX3158EAI+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX3158EAI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX3158EAI+-ND
|
DigiKey | IC TXRX FULL/HALF 1/1 28SSOP Min Qty: 1 Lead time: 21 Weeks Container: Tube |
57 In Stock |
|
$12.4125 / $22.9000 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO28 | 13 |
|
$16.3800 / $18.4275 | Buy Now |
Part Details for MAX3158EAI+
MAX3158EAI+ CAD Models
MAX3158EAI+ Part Data Attributes
|
MAX3158EAI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3158EAI+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDSO28, 5.30 MM, MO-150, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, MO-150, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 5.29 mm |
Alternate Parts for MAX3158EAI+
This table gives cross-reference parts and alternative options found for MAX3158EAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3158EAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3158CAI+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3158EAI+ vs MAX3158CAI+ |
MAX3158EAI-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3158EAI+ vs MAX3158EAI-T |
MAX3158CAI | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3158EAI+ vs MAX3158CAI |
MAX3158CAI-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3158EAI+ vs MAX3158CAI-T |
MAX3158EAI+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3158EAI+ vs MAX3158EAI+T |
MAX3158CAI+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3158EAI+ vs MAX3158CAI+T |
MAX3158CAI+T | High CMRR RS-485 Transceiver with ±60V Isolation, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX3158EAI+ vs MAX3158CAI+T |
MAX3158EAI+T | High CMRR RS-485 Transceiver with ±60V Isolation, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX3158EAI+ vs MAX3158EAI+T |