There are no models available for this part yet.
Overview of MAX313MJE by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for MAX313MJE by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | 10Ohm, Quad, SPST, CMOS Analog Package Multiple: 1 | 140 |
|
Buy Now |
CAD Models for MAX313MJE by Analog Devices Inc
Part Data Attributes for MAX313MJE by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
16-CERDIP-300_MIL
|
Pin Count
|
16
|
Manufacturer Package Code
|
16-CERDIP-300_MIL
|
Date Of Intro
|
1995-09-07
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-CDIP-T16
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-20 V
|
Neg Supply Voltage-Min (Vsup)
|
-4.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Normal Position
|
NC
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
65 dB
|
On-state Resistance Match-Nom
|
0.3 Ω
|
On-state Resistance-Max (Ron)
|
9 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
20 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
235 ns
|
Switch-on Time-Max
|
275 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for MAX313MJE
This table gives cross-reference parts and alternative options found for MAX313MJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX313MJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX313MJE | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | MAX313MJE vs MAX313MJE |
MAX313CPE+ | 10Ω, Quad, SPST, CMOS Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX313MJE vs MAX313CPE+ |
MAX313CPE+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MO-058AB, MS-001AA, DIP-16 | Maxim Integrated Products | MAX313MJE vs MAX313CPE+ |
MAX313EPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MO-058AB, MS-001AA, DIP-16 | Maxim Integrated Products | MAX313MJE vs MAX313EPE |
MAX313CPE | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, 0.300 INCH, PLASTIC, MO-058AB, MS-001AA, DIP-16 | Rochester Electronics LLC | MAX313MJE vs MAX313CPE |
MAX313EPE+ | 10Ω, Quad, SPST, CMOS Analog Switches, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX313MJE vs MAX313EPE+ |
Related Parts for MAX313MJE
-
AT89C52-24PIMicrocontrollers
-
MAX312ESEMultiplexers or Switches
-
TL084AIDOperational Amplifiers
-
MAX1724EZK33Switching Regulator or Controllers
-
MAX5200AEUBDigital to Analog Converters
-
IPB017N10N5Power Field-Effect Transistors
-
MAX5947CESAPower Management Circuits
-
MAX3162EAILine Driver or Receivers
-
AX250-FGG256Field Programmable Gate Arrays