Signal Circuits
MAX312EUE+T
Description: SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16

Overview of MAX312EUE+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX312EUE+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y3278
Newark Analogue Switch, Quad, Tssop-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:4.5V To 30V, ± 4.5V To ± 20V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX312EUE+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # 175-MAX312EUE+TCT-ND
DigiKey IC SW SPST-NCX4 10OHM 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4825
In Stock
  • 1 $16.3000
  • 10 $11.6920
  • 25 $10.5072
  • 100 $9.1838
  • 250 $8.5432
  • 500 $8.1533
  • 1,000 $8.0750
  • 2,500 $8.0750
$8.0750 / $16.3000 Buy Now

CAD Models for MAX312EUE+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX312EUE+T by Maxim Integrated Products

MAX312EUE+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NO
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
65 dB
On-state Resistance Match-Nom
0.3 Ω
On-state Resistance-Max (Ron)
10 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
185 ns
Switch-on Time-Max
225 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MAX312EUE+T
    Maxim Integrated Products
    SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16
    VS

Alternate Parts for MAX312EUE+T

This table gives cross-reference parts and alternative options found for MAX312EUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX312EUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX312CUE+ 10Ω, Quad, SPST, CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX312EUE+T vs MAX312CUE+
MAX312CUE SPST, 4 Func, 1 Channel, CMOS, PDSO16, MO-153AB, TSSOP-16 Maxim Integrated Products MAX312EUE+T vs MAX312CUE
MAX312CUE+T 10Ω, Quad, SPST, CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX312EUE+T vs MAX312CUE+T
MAX312CUE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, MO-153AB, TSSOP-16 Maxim Integrated Products MAX312EUE+T vs MAX312CUE-T
MAX312EUE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, MO-153AB, TSSOP-16 Maxim Integrated Products MAX312EUE+T vs MAX312EUE-T
MAX312CUE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Maxim Integrated Products MAX312EUE+T vs MAX312CUE+T
MAX312EUE+ 10Ω, Quad, SPST, CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX312EUE+T vs MAX312EUE+
MAX312CUE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, MO-153AB, TSSOP-16 Maxim Integrated Products MAX312EUE+T vs MAX312CUE+
Part Number Description Manufacturer Compare
MAX312CUE SPST, 4 Func, 1 Channel, CMOS, PDSO16, MO-153AB, TSSOP-16 Maxim Integrated Products MAX312EUE+T vs MAX312CUE
MAX312EUE+ 10Ω, Quad, SPST, CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX312EUE+T vs MAX312EUE+
MAX312CUE+ 10Ω, Quad, SPST, CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX312EUE+T vs MAX312CUE+
MAX312CUE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, MO-153AB, TSSOP-16 Maxim Integrated Products MAX312EUE+T vs MAX312CUE-T
MAX312EUE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, MO-153AB, TSSOP-16 Maxim Integrated Products MAX312EUE+T vs MAX312EUE-T
MAX312CUE+T 10Ω, Quad, SPST, CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX312EUE+T vs MAX312CUE+T
MAX312CUE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, MO-153AB, TSSOP-16 Maxim Integrated Products MAX312EUE+T vs MAX312CUE+
MAX312CUE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Maxim Integrated Products MAX312EUE+T vs MAX312CUE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX312EUE+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX312EUE+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX312EUE+T would you like to use for your alert(s)?
  • Please alert me when MAX312EUE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX312EUE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX312EUE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX312EUE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX312EUE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX312EUE+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: