Part Details for MAX3120CUA+ by Analog Devices Inc
Results Overview of MAX3120CUA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3120CUA+ Information
MAX3120CUA+ by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX3120CUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3120CUA
|
Mouser Electronics | Interface - Specialized Low-Profile 3V, 120 A IrDA Infrared Transceiver RoHS: Compliant | 140 |
|
$3.9000 / $8.8800 | Buy Now |
|
Analog Devices Inc | Low-Profile 3V, 120µA IrDA Inf Package Multiple: 1 | 219 |
|
$3.1200 / $8.8800 | Buy Now |
Part Details for MAX3120CUA+
MAX3120CUA+ CAD Models
MAX3120CUA+ Part Data Attributes
|
MAX3120CUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3120CUA+
Analog Devices Inc
Low-Profile 3V, 120µA IrDA Infrared Transceiver, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-10-01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX3120CUA+
This table gives cross-reference parts and alternative options found for MAX3120CUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3120CUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3120EUA+ | Analog Devices Inc | Check for Price | Low-Profile 3V, 120µA IrDA Infrared Transceiver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX3120CUA+ vs MAX3120EUA+ |
MAX3120CUA | Maxim Integrated Products | Check for Price | Telecom Circuit, 1-Func, PDSO8, UMAX-8 | MAX3120CUA+ vs MAX3120CUA |
MAX3120CUA-T | Maxim Integrated Products | Check for Price | Telecom Circuit, 1-Func, PDSO8, UMAX-8 | MAX3120CUA+ vs MAX3120CUA-T |
MAX3120EUA-T | Maxim Integrated Products | Check for Price | Telecom Circuit, 1-Func, PDSO8, UMAX-8 | MAX3120CUA+ vs MAX3120EUA-T |
MAX3120EUA+T | Analog Devices Inc | Check for Price | Low-Profile 3V, 120µA IrDA Infrared Transceiver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX3120CUA+ vs MAX3120EUA+T |
MAX3120EUA+T | Maxim Integrated Products | Check for Price | Telecom Circuit, 1-Func, PDSO8, UMAX-8 | MAX3120CUA+ vs MAX3120EUA+T |
MAX3120CUA+T | Analog Devices Inc | Check for Price | Low-Profile 3V, 120µA IrDA Infrared Transceiver, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | MAX3120CUA+ vs MAX3120CUA+T |