Part Details for MAX3120CSA by Maxim Integrated Products
Overview of MAX3120CSA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX3120CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX3120 Low-Profile, 3V, 120 Micro Ampere, Irda Infrared Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 45 |
|
$3.5700 / $4.2000 | Buy Now |
Part Details for MAX3120CSA
MAX3120CSA CAD Models
MAX3120CSA Part Data Attributes
|
MAX3120CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3120CSA
Maxim Integrated Products
Telecom Circuit, 1-Func, PDSO8, 0.150 INCH, MS-012A, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012A, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX3120CSA
This table gives cross-reference parts and alternative options found for MAX3120CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3120CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3120CSA-T | Telecom Circuit, 1-Func, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX3120CSA vs MAX3120CSA-T |
MAX3120CSA+T | Telecom Circuit, 1-Func, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX3120CSA vs MAX3120CSA+T |
MAX3120ESA+T | Telecom Circuit, 1-Func, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX3120CSA vs MAX3120ESA+T |
MAX3120CSA+ | Telecom Circuit, 1-Func, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX3120CSA vs MAX3120CSA+ |
MAX3120CSA+ | Low-Profile 3V, 120µA IrDA Infrared Transceiver, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX3120CSA vs MAX3120CSA+ |
MAX3120ESA+ | Telecom Circuit, 1-Func, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX3120CSA vs MAX3120ESA+ |