Part Details for MAX3110ECNI+G36 by Maxim Integrated Products
Overview of MAX3110ECNI+G36 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3110ECNI+G36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX3110 Spi/Microwire-Compatible Uart and /-15Kv ESD Protected RS-232 Transceiver With Internal Capacitors ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4176 |
|
$9.1100 / $10.7200 | Buy Now |
Part Details for MAX3110ECNI+G36
MAX3110ECNI+G36 CAD Models
MAX3110ECNI+G36 Part Data Attributes:
|
MAX3110ECNI+G36
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3110ECNI+G36
Maxim Integrated Products
Serial I/O Controller, 1 Channel(s), CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | 1 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.795 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |