-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Serial UART with 128-Word FIFOs, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3109ETJ+
|
Mouser Electronics | UART Interface IC Dual Serial UART with 128-Word FIFOs RoHS: Compliant | 274 |
|
$9.4700 / $17.6200 | Buy Now |
DISTI #
V36:1790_26351713
|
Arrow Electronics | UART 2-CH 128byte FIFO 1.8V/2.5V/3.3V 32-Pin TQFN EP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks Date Code: 2406 | Americas - 47 |
|
$9.2860 | Buy Now |
|
Analog Devices Inc | Dual Serial UART with 128-Word Package Multiple: 1 | 178 |
|
$7.7700 / $16.3400 | Buy Now |
DISTI #
80013234
|
Verical | UART 2-CH 128byte FIFO 1.8V/2.5V/3.3V 32-Pin TQFN EP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2406 | Americas - 47 |
|
$9.2860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3109ETJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3109ETJ+
Analog Devices Inc
Dual Serial UART with 128-Word FIFOs, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-04-14 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 35 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Transfer Rate-Max | 3 MBps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for MAX3109ETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3109ETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3109ETJ+T | Maxim Integrated Products | Check for Price | Serial I/O Controller, 2 Channel(s), 3MBps, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | MAX3109ETJ+ vs MAX3109ETJ+T |
MAX3109ETJ+ | Maxim Integrated Products | $9.4045 | Serial I/O Controller, 2 Channel(s), 3MBps, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | MAX3109ETJ+ vs MAX3109ETJ+ |