Part Details for MAX31091AUA/V+T172 by Analog Devices Inc
Overview of MAX31091AUA/V+T172 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55102-T17-22 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 44 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for MAX31091AUA/V+T172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-31091AUA/V+T172
|
Mouser Electronics | Clock Generators & Support Products Automotive Temperature Range Spread-Spec RoHS: Compliant | 0 |
|
$2.9500 | Order Now |
|
Analog Devices Inc | Automotive Temperature Range S Min Qty: 2500 Package Multiple: 1 | 12500 |
|
$2.3600 / $2.5875 | Buy Now |