Part Details for MAX31091AUA/V+T192 by Maxim Integrated Products
Overview of MAX31091AUA/V+T192 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM54HCT192J | Rochester Electronics LLC | 54HCT192 - SYNCHRONOUS DECADE UP/DOWN COUNTER, CERAMIC, DIP-16 | |
LT1920IS8#PBF | Analog Devices | 1x Res Gain Progmable, Prec In | |
LT1920IN8#PBF | Analog Devices | 1x Res Gain Progmable, Prec In |
Price & Stock for MAX31091AUA/V+T192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX31091AUA/V+T192-ND
|
DigiKey | IC CLK GENERATOR 8UMAX Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9500 | Buy Now |
Part Details for MAX31091AUA/V+T192
MAX31091AUA/V+T192 CAD Models
MAX31091AUA/V+T192 Part Data Attributes
|
MAX31091AUA/V+T192
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31091AUA/V+T192
Maxim Integrated Products
IC CLK GENERATOR 8UMAX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-11-20 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |