-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPI/I<sup>2</sup>C UART with 128-Word FIFOs, 24-LFCSP-3.5X3.5X0.75, 24 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3268
|
Newark | Uart Interface, 24Mbps, 3.6V, Tqfn-24, Uart Ic Type:Serial Uart, No. Of Channels:1Channels, Data Rate:24Mbps, Supply Voltage Min:2.35V, Supply Voltage Max:3.6V, Ic Case/Package:Tqfn, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |Analog Devices MAX3107ETG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$6.5600 | Buy Now |
DISTI #
700-MAX3107ETG+
|
Mouser Electronics | UART Interface IC SPI/I C UART with 128-Word FIFOs RoHS: Compliant | 1841 |
|
$8.4800 / $15.9000 | Buy Now |
|
Analog Devices Inc | Advanced SPI/I²C UART with 128 Package Multiple: 1 | 126 |
|
$6.7900 / $14.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3107ETG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3107ETG+
Analog Devices Inc
SPI/I<sup>2</sup>C UART with 128-Word FIFOs, 24-LFCSP-3.5X3.5X0.75, 24 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-LFCSP-3.5X3.5X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-3.5X3.5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-12-03 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |