-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPI/MICROWIRE-Compatible UART in QSOP-16, 14-PDIP-300_MIL, 14 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3100CPD+ by Analog Devices Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3100CPD
|
Mouser Electronics | UART Interface IC SPI/MICROWIRE-Compatible UART RoHS: Compliant | 50 |
|
$8.9300 / $16.5400 | Buy Now |
|
Analog Devices Inc | SPI/MICROWIRE-Compatible UART Package Multiple: 1 | 2374 |
|
$7.1500 / $16.5400 | Buy Now |
DISTI #
MAX3100CPD+
|
TME | IC: interface, transceiver, Microwire,RS232,RS485,SPI,UART Min Qty: 1 | 0 |
|
$8.2100 / $10.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3100CPD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3100CPD+
Analog Devices Inc
SPI/MICROWIRE-Compatible UART in QSOP-16, 14-PDIP-300_MIL, 14 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-PDIP-300_MIL | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-07-07 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 3.6864 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.028125 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for MAX3100CPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3100CPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3100EPD | Maxim Integrated Products | Check for Price | Serial I/O Controller, 1 Channel(s), 0.028125MBps, CMOS, PDIP14, PLASTIC, DIP-14 | MAX3100CPD+ vs MAX3100EPD |
MAX3100EPD+ | Analog Devices Inc | Check for Price | SPI/MICROWIRE-Compatible UART in QSOP-16, 14-PDIP-300_MIL, 14 Pins, -40 to 85C | MAX3100CPD+ vs MAX3100EPD+ |
MAX3100CPD | Maxim Integrated Products | Check for Price | Serial I/O Controller, 1 Channel(s), 0.028125MBps, CMOS, PDIP14, PLASTIC, DIP-14 | MAX3100CPD+ vs MAX3100CPD |