Part Details for MAX307EUI+T by Analog Devices Inc
Overview of MAX307EUI+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX307EUI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Precision, 16-Channel/Dual 8-C Min Qty: 2500 Package Multiple: 1 | 2500 |
|
Buy Now |
Part Details for MAX307EUI+T
MAX307EUI+T CAD Models
MAX307EUI+T Part Data Attributes
|
MAX307EUI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX307EUI+T
Analog Devices Inc
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-TSSOP_4.4-4.4_MM | |
Pin Count | 28 | |
Manufacturer Package Code | 28-TSSOP_4.4-4.4_MM | |
Date Of Intro | 1994-08-12 | |
Additional Feature | CONFIGURABLE AS 16-CHANNEL SINGLE ENDED MUX | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.03 A | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX307EUI+T
This table gives cross-reference parts and alternative options found for MAX307EUI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX307EUI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX307EUI+ | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, 4.40 MM, PLASTIC, MO-153-AE, TSSOP-28 | Maxim Integrated Products | MAX307EUI+T vs MAX307EUI+ |
MAX307EUI-T | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, 4.40 MM, PLASTIC, MO-153-AE, TSSOP-28 | Maxim Integrated Products | MAX307EUI+T vs MAX307EUI-T |
MAX307EUI | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, 4.40 MM, PLASTIC, MO-153-AE, TSSOP-28 | Maxim Integrated Products | MAX307EUI+T vs MAX307EUI |
MAX307EUI+ | Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX307EUI+T vs MAX307EUI+ |
MAX307EUI+T | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, 4.40 MM, PLASTIC, MO-153-AE, TSSOP-28 | Maxim Integrated Products | MAX307EUI+T vs MAX307EUI+T |