-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V, 1Mbps, Low-Supply-Current CAN Transceiver, 8-SOT_23-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3051EKA+T by Analog Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3051EKAT
|
Mouser Electronics | CAN Interface IC +3.3V, 1Mbps, Low-Supply-Current CAN Tra RoHS: Compliant | 7836 |
|
$2.5200 / $4.6100 | Buy Now |
|
Analog Devices Inc | +3.3V, 1Mbps, Low-Supply-Curre Min Qty: 1 Package Multiple: 1 | 1757 |
|
$2.3375 / $6.1000 | Buy Now |
|
Ameya Holding Limited | MAX3051 Series 3.47 V 1 Mbps Low-Supply-Current CAN Transceiver - SOT-23-8 | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3051EKA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3051EKA+T
Analog Devices Inc
+3.3V, 1Mbps, Low-Supply-Current CAN Transceiver, 8-SOT_23-N/A, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-05-20 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX3051EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3051EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3051EKA-T | Maxim Integrated Products | Check for Price | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, MO-178, SOT-23, 8 PIN | MAX3051EKA+T vs MAX3051EKA-T |
MAX3051EKA+T | Maxim Integrated Products | $3.2224 | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, ROHS COMPLIANT, SOT-23, 8 PIN | MAX3051EKA+T vs MAX3051EKA+T |
MAX3981UTH+ | Maxim Integrated Products | Check for Price | Interface Circuit, 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-44 | MAX3051EKA+T vs MAX3981UTH+ |
MAX3981UGH-D | Maxim Integrated Products | Check for Price | Interface Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-44 | MAX3051EKA+T vs MAX3981UGH-D |
MAX3980UTH+T | Maxim Integrated Products | Check for Price | Interface Circuit, 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WKKD-1, TQFN-44 | MAX3051EKA+T vs MAX3980UTH+T |
MAX3980UTH+ | Maxim Integrated Products | $20.3662 | Interface Circuit, Bipolar, 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WKKD-1, TQFN-44 | MAX3051EKA+T vs MAX3980UTH+ |
MAX3980UTH+T | Analog Devices Inc | Check for Price | 3.125Gbps XAUI Quad Equalizer, 44-LFCSP-7X7X0.75, 44 Pins, 0 to 85C | MAX3051EKA+T vs MAX3980UTH+T |
MAX3980UTH+ | Analog Devices Inc | Check for Price | 3.125Gbps XAUI Quad Equalizer, 44-LFCSP-7X7X0.75, 44 Pins, 0 to 85C | MAX3051EKA+T vs MAX3980UTH+ |
SKY65249-11 | Skyworks Solutions Inc | Check for Price | Interface Circuit, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT PACKAGE-20 | MAX3051EKA+T vs SKY65249-11 |
MAX3981UGH-TD | Maxim Integrated Products | Check for Price | Interface Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-44 | MAX3051EKA+T vs MAX3981UGH-TD |
A good PCB layout for the MAX3051EKA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the signal sources. Additionally, using a shielded enclosure and keeping the device away from high-frequency sources can help minimize EMI and noise.
To ensure accuracy, it's essential to calibrate the device, use a high-precision voltage reference, and minimize thermal gradients on the PCB. Additionally, using a thermocouple with a high-temperature coefficient and a low-thermal-mass design can help improve accuracy.
The maximum cable length for the MAX3051EKA+T's thermocouple input depends on the type of thermocouple and the noise environment. As a general rule, keep the cable length as short as possible (less than 10 feet) to minimize noise pickup and ensure accurate measurements.
While the MAX3051EKA+T is optimized for thermocouple inputs, it can be used with thermistors or RTDs with some modifications. However, this would require additional circuitry and calibration, and the accuracy may not be as high as with a thermocouple.
The MAX3051EKA+T has an internal CJC circuit, but it's essential to ensure that the device is properly calibrated and that the CJC is accurate. This can be done by using a high-precision temperature sensor for the CJC and calibrating the device according to the datasheet.