-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.1°C Accurate, Ultra-Small, Low-Power I<sup>2</sup>C Digital Temperature Sensor, 9-WLCSP-N/A, 9 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX30210ENL+T by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX30210ENL+T
|
Mouser Electronics | Board Mount Temperature Sensors 0.1 C Accurate, Ultra-Small, Low-Power I2C Digital Temperature Senso... more RoHS: Compliant | 0 |
|
$1.6800 | Order Now |
|
Analog Devices Inc | small temp sensor Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.3400 / $1.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX30210ENL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX30210ENL+T
Analog Devices Inc
±0.1°C Accurate, Ultra-Small, Low-Power I<sup>2</sup>C Digital Temperature Sensor, 9-WLCSP-N/A, 9 Pins, -40 to 85C
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 9-WLCSP-N/A | |
Pin Count | 9 | |
Manufacturer Package Code | 9-WLCSP-N/A | |
Reach Compliance Code | unknown | |
Date Of Intro | 2023-01-26 | |
Samacsys Manufacturer | Analog Devices | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) |
A good PCB layout for the MAX30210ENL+T involves keeping the device away from heat sources, using a solid ground plane, and minimizing thermal gradients on the board. It's also recommended to use a 4-layer board with a dedicated thermal layer to reduce thermal noise.
The MAX30210ENL+T has a built-in calibration mechanism, but for high-accuracy measurements, it's recommended to perform a 2-point or 3-point calibration using a precision temperature reference. This involves measuring the device's output at multiple known temperatures and adjusting the offset and gain accordingly.
The maximum cable length for the MAX30210ENL+T's digital output depends on the specific application and the signal frequency. As a general rule, it's recommended to keep the cable length below 10 inches (25 cm) to minimize signal degradation. For longer cable lengths, it's recommended to use a signal repeater or a buffer to maintain signal integrity.
The MAX30210ENL+T has built-in EMI and RFI filtering, but it's still recommended to take precautions to minimize electromagnetic interference. This includes using a shielded cable for the digital output, keeping the device away from high-frequency sources, and using a ground plane on the PCB.
The typical power-on time for the MAX30210ENL+T is around 10 ms, but it can take up to 100 ms for the device to reach its full accuracy. During this time, the device is performing internal calibration and settling. It's recommended to wait for at least 100 ms after power-on before taking temperature measurements to ensure accurate results.