-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor, 16 Bit(s), 0.1Cel, Square, 8 Pin, Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX30205MTA+ by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX30205MTA+
|
Mouser Electronics | Board Mount Temperature Sensors 0.1oC Accuracy Temp Sensor RoHS: Compliant | 82 |
|
$2.8400 / $5.1200 | Buy Now |
|
|
Analog Devices Inc | 0.1oC Accuracy Temp Sensor Package Multiple: 1 | 5556 |
|
$2.8456 / $5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
MAX30205MTA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX30205MTA+
Analog Devices Inc
Serial Switch/Digital Sensor, 16 Bit(s), 0.1Cel, Square, 8 Pin, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-LFCSP-3X3X0.75 | |
| Package Description | Tdfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
| Reach Compliance Code | Compliant | |
| Date Of Intro | 2016-10-24 | |
| Accuracy-Max (Cel) | 0.1 Cel | |
| Body Breadth | 3 Mm | |
| Body Height | 0.75 Mm | |
| Body Length or Diameter | 3 Mm | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 16 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.6 Ma | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | ||
| Output Interface Type | 2-Wire Interface | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 3.3 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Termination Type | Solder |
A good PCB layout for the MAX30205MTA+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the distance between the device and the temperature sensor. A 4-layer PCB with a dedicated analog layer is recommended. Additionally, the device's exposed pad should be connected to a solid ground plane to improve thermal performance.
The MAX30205MTA+ does not require calibration for accurate temperature readings. It has an internal calibration mechanism that ensures accurate readings over the entire operating temperature range. However, if you need to improve the accuracy further, you can use an external calibration resistor to fine-tune the device's temperature reading.
The maximum cable length for the remote temperature sensor depends on the cable's capacitance and the system's noise environment. As a general guideline, a cable length of up to 10 meters is recommended. However, if you need a longer cable, you can use a shielded cable with a low capacitance per unit length to minimize signal attenuation and noise pickup.
Yes, the MAX30205MTA+ is designed to operate in high-vibration environments. The device's internal architecture and packaging are designed to minimize the effects of vibration on its performance. However, it's essential to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
The MAX30205MTA+ has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during device handling and PCB assembly. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe package. Additionally, consider adding external ESD protection devices, such as TVS diodes, to the PCB design for added protection.