Part Details for MAX2J020040 by L3 Harris Narda-Miteq
Overview of MAX2J020040 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Electronic Manufacturing
Part Details for MAX2J020040
MAX2J020040 CAD Models
MAX2J020040 Part Data Attributes
|
MAX2J020040
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
MAX2J020040
L3 Harris Narda-Miteq
1000 MHz - 2000 MHz RF/MICROWAVE FREQUENCY DOUBLER, MAX2A2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Input Power-Max (CW) | 8 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | FREQUENCY DOUBLER |