-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX297CSA+ by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3072
|
Newark | Switch Cap Filter, Lowpass, 50Khz, Nsoic, Ic Filter Type:Lowpass, Filter Order:8Th, No. Of Filter... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$2.5400 | Buy Now |
DISTI #
700-MAX297CSA
|
Mouser Electronics | Active Filters 8th-Order, Lowpass, Elliptic, Switched-C RoHS: Compliant | 93 |
|
$8.5700 / $15.5500 | Buy Now |
|
Analog Devices Inc | 8th-Order, Lowpass, Elliptic, Package Multiple: 1 | 1786 |
|
$6.8600 / $16.0200 | Buy Now |
DISTI #
MAX297CSA+
|
TME | Filter: digital, switched capacitor, active,lowpass, SO8, 50kHz Min Qty: 1 | 0 |
|
$8.1900 / $11.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX297CSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX297CSA+
Analog Devices Inc
8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1992-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX297CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX297CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX297ESA | Maxim Integrated Products | Check for Price | Switched Capacitor Filter | MAX297CSA+ vs MAX297ESA |
MAX297ESA+ | Maxim Integrated Products | $11.6557 | Switched Capacitor Filter, | MAX297CSA+ vs MAX297ESA+ |
MAX297ESA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter | MAX297CSA+ vs MAX297ESA-T |
MAX297CSA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter | MAX297CSA+ vs MAX297CSA-T |
MAX297ESA+ | Analog Devices Inc | $8.8111 | 8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX297CSA+ vs MAX297ESA+ |
MAX297ESA+T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, | MAX297CSA+ vs MAX297ESA+T |
MAX297CSA+T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter | MAX297CSA+ vs MAX297CSA+T |