-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8th-Order, Lowpass, Switched-Capacitor Filters, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX295EWE+ by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX295EWE
|
Mouser Electronics | Active Filters 8th-Order, Lowpass, Switched-Capacitor F RoHS: Compliant | 4 |
|
$11.7900 / $19.2000 | Buy Now |
|
Analog Devices Inc | 8th-Order, Lowpass, Switched-C Package Multiple: 1 | 9457 |
|
$9.0300 / $19.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX295EWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX295EWE+
Analog Devices Inc
8th-Order, Lowpass, Switched-Capacitor Filters, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 50 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 8TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MAX295EWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX295EWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX295EWE+T | Analog Devices Inc | Check for Price | 8th-Order, Lowpass, Switched-Capacitor Filters, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | MAX295EWE+ vs MAX295EWE+T |
MAX295EWE | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO16, SOP-16 | MAX295EWE+ vs MAX295EWE |
MAX295CWE+ | Analog Devices Inc | Check for Price | 8th-Order, Lowpass, Switched-Capacitor Filters, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | MAX295EWE+ vs MAX295CWE+ |
MAX295CWE+ | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO16, SOP-16 | MAX295EWE+ vs MAX295CWE+ |
MAX295CWE+T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO16, SO-16 | MAX295EWE+ vs MAX295CWE+T |
MAX295EWE-T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO16, SOP-16 | MAX295EWE+ vs MAX295EWE-T |
MAX295CWE | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO16, SOP-16 | MAX295EWE+ vs MAX295CWE |
MAX295EWE+ | Maxim Integrated Products | $8.5058 | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO16, SOP-16 | MAX295EWE+ vs MAX295EWE+ |
A good PCB layout for the MAX295EWE+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply. Additionally, using a shielded enclosure and keeping the device away from high-frequency sources can help minimize EMI and noise.
To ensure proper biasing, make sure to connect the VCC pin to a stable voltage source, and the GND pin to a solid ground plane. Also, ensure that the input voltage is within the recommended range (typically 2.7V to 5.5V) and that the output load is within the specified current range (typically up to 150mA).
The MAX295EWE+ has an operating temperature range of -40°C to +125°C, making it suitable for use in a wide range of industrial and automotive applications.
Yes, the MAX295EWE+ can be used in switching regulator applications, but it's essential to ensure that the input voltage is properly filtered and that the device is properly biased. Additionally, the output voltage should be within the specified range, and the switching frequency should be within the recommended range (typically up to 1MHz).
To troubleshoot issues with the MAX295EWE+, start by checking the input voltage and output current to ensure they are within the specified ranges. Verify that the device is properly biased and that the PCB layout is correct. Use an oscilloscope to check for noise and oscillations on the input and output pins. If the issue persists, consult the datasheet and application notes for further guidance.