Part Details for MAX295CPA+ by Maxim Integrated Products
Overview of MAX295CPA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for MAX295CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX295CPA+-ND
|
DigiKey | IC FILTER 50KHZ LOWPASS 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
14 In Stock |
|
$9.0673 / $14.3200 | Buy Now |
|
Quest Components | 75 |
|
$10.8188 / $13.1580 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 94 |
|
$5.8480 / $8.8850 | Buy Now |
Part Details for MAX295CPA+
MAX295CPA+ CAD Models
MAX295CPA+ Part Data Attributes
|
MAX295CPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX295CPA+
Maxim Integrated Products
Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 50 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 8TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH | |
Width | 7.62 mm |
Alternate Parts for MAX295CPA+
This table gives cross-reference parts and alternative options found for MAX295CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX295CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX295MJA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX295CPA+ vs MAX295MJA |
MAX295PA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX295CPA+ vs MAX295PA |
MAX295MJA | 8th-Order, Lowpass, Switched-Capacitor Filters, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX295CPA+ vs MAX295MJA |
MAX295CPA+ | 8th-Order, Lowpass, Switched-Capacitor Filters, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX295CPA+ vs MAX295CPA+ |
MAX295CPA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX295CPA+ vs MAX295CPA |
MAX295EPA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX295CPA+ vs MAX295EPA |