Part Details for MAX293CWE+T by Analog Devices Inc
Results Overview of MAX293CWE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX293CWE+T Information
MAX293CWE+T by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MAX293CWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX293CWET
|
Mouser Electronics | Active Filters 8th-Order, Lowpass, Elliptic, Switched-C RoHS: Compliant | 0 |
|
$8.4600 | Order Now |
|
Analog Devices Inc | 8th-Order, Lowpass, Elliptic, Min Qty: 1000 Package Multiple: 1 | 0 |
|
$8.4625 | Buy Now |
Part Details for MAX293CWE+T
MAX293CWE+T CAD Models
MAX293CWE+T Part Data Attributes
|
MAX293CWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX293CWE+T
Analog Devices Inc
8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1992-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 25 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 8TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | ELLIPTIC | |
Width | 7.5 mm |
Alternate Parts for MAX293CWE+T
This table gives cross-reference parts and alternative options found for MAX293CWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX293CWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX293CWE+T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, PDSO16, 0.300 INCH, SOIC-16 | MAX293CWE+T vs MAX293CWE+T |
MAX293CWE-T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, PDSO16, 0.300 INCH, SOIC-16 | MAX293CWE+T vs MAX293CWE-T |