Part Details for MAX292CPA by Maxim Integrated Products
Overview of MAX292CPA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX292CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FILTER, LOW PASS, 8 Pin, Plastic, DIP | 1 |
|
$12.3188 | Buy Now |
Part Details for MAX292CPA
MAX292CPA CAD Models
MAX292CPA Part Data Attributes
|
MAX292CPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX292CPA
Maxim Integrated Products
Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 25 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 8TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BESSEL | |
Width | 7.62 mm |
Alternate Parts for MAX292CPA
This table gives cross-reference parts and alternative options found for MAX292CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX292CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX292CPA+ | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX292CPA vs MAX292CPA+ |
MAX292EPA | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX292CPA vs MAX292EPA |
MAX292MJA | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX292CPA vs MAX292MJA |
MAX292EPA+ | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX292CPA vs MAX292EPA+ |