Part Details for MAX2870ETJ+ by Maxim Integrated Products
Results Overview of MAX2870ETJ+ by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2870ETJ+ Information
MAX2870ETJ+ by Maxim Integrated Products is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX2870ETJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3044
|
Newark | Pll W/ Vco, 23.5Mhz-6Ghz, Tqfn-32, Pll Type:Synthesizer & Vco, Frequency:6Ghz, No. Of Pins:32... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.1800 / $16.9100 | Buy Now |
DISTI #
MAX2870ETJ+-ND
|
DigiKey | RF FRACT INTR N SYNTH VCO 32TQFN Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.8122 / $16.9100 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
SMC-MAX2870ETJ+
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 51 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 5 |
|
RFQ | |
|
Win Source Electronics | 23.5MHz to 6000MHz Fractional nteger-N Synthesizer/VCO | RF FRACT INTR N SYNTH VCO 32TQFN | 5000 |
|
$30.3333 / $45.4999 | Buy Now |