Part Details for MAX281BEWE-T by Maxim Integrated Products
Overview of MAX281BEWE-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX281BEWE-T
MAX281BEWE-T CAD Models
MAX281BEWE-T Part Data Attributes
|
MAX281BEWE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX281BEWE-T
Maxim Integrated Products
Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO16, SO-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | ZERO DC ERROR | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 5TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BESSEL | |
Width | 7.5 mm |
Alternate Parts for MAX281BEWE-T
This table gives cross-reference parts and alternative options found for MAX281BEWE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX281BEWE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX281AEWE+ | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO16, SO-16 | Maxim Integrated Products | MAX281BEWE-T vs MAX281AEWE+ |
MAX281AEWE+ | 5th Order, Zero Error, Bessel, Switched Capacitor Lowpass Filter, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX281BEWE-T vs MAX281AEWE+ |
MAX281BCWE | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO16, SO-16 | Maxim Integrated Products | MAX281BEWE-T vs MAX281BCWE |
MAX281ACWE+ | 5th Order, Zero Error, Bessel, Switched Capacitor Lowpass Filter, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX281BEWE-T vs MAX281ACWE+ |
MAX281BEWE+ | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO16, SO-16 | Maxim Integrated Products | MAX281BEWE-T vs MAX281BEWE+ |
MAX281BCWE+ | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO16, SO-16 | Maxim Integrated Products | MAX281BEWE-T vs MAX281BCWE+ |
MAX281ACWE | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO16, SO-16 | Maxim Integrated Products | MAX281BEWE-T vs MAX281ACWE |