Part Details for MAX280CWE+T by Maxim Integrated Products
Overview of MAX280CWE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX280CWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX280CWE+T-ND
|
DigiKey | IC FILTER 20KHZ LOWPASS 16SOIC Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0250 | Buy Now |
Part Details for MAX280CWE+T
MAX280CWE+T CAD Models
MAX280CWE+T Part Data Attributes
|
MAX280CWE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX280CWE+T
Maxim Integrated Products
Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | ZERO DC ERROR | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 5TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH | |
Width | 7.6745 mm |
Alternate Parts for MAX280CWE+T
This table gives cross-reference parts and alternative options found for MAX280CWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX280CWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX280EWE+T | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | MAX280CWE+T vs MAX280EWE+T |
MAX280CWE+T | 5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX280CWE+T vs MAX280CWE+T |
MAX280CWE+ | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | MAX280CWE+T vs MAX280CWE+ |
MAX280EWE+ | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | MAX280CWE+T vs MAX280EWE+ |
MAX280EWE-T | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX280CWE+T vs MAX280EWE-T |
MAX280CWE-T | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX280CWE+T vs MAX280CWE-T |
MAX280CWE | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX280CWE+T vs MAX280CWE |