Part Details for MAX2742ECM-C0A by Maxim Integrated Products
Overview of MAX2742ECM-C0A by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2742ECM-C0A
MAX2742ECM-C0A CAD Models
MAX2742ECM-C0A Part Data Attributes
|
MAX2742ECM-C0A
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2742ECM-C0A
Maxim Integrated Products
Switched Capacitor Filter, 1 Func, Bandpass, CMOS, 7 X 7 MM, 1 MM HEIGHT, MS-026ABC, TQFN-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, MS-026ABC, TQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Response | BANDPASS | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX2742ECM-C0A
This table gives cross-reference parts and alternative options found for MAX2742ECM-C0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2742ECM-C0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2742ECM+ | Switched Capacitor Filter, 1 Func, Bandpass, CMOS, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MS-026ABC, TQFN-48 | Maxim Integrated Products | MAX2742ECM-C0A vs MAX2742ECM+ |
MAX2742ECM+TD | Switched Capacitor Filter, 1 Func, Bandpass, CMOS, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MS-026ABC, TQFN-48 | Maxim Integrated Products | MAX2742ECM-C0A vs MAX2742ECM+TD |
MAX2742ECM+T | Switched Capacitor Filter, 1 Func, Bandpass, CMOS, 7 X 7 MM, 1 MM HEIGHT, MS-026ABC, TQFN-48 | Maxim Integrated Products | MAX2742ECM-C0A vs MAX2742ECM+T |