Part Details for MAX2741ETI by Maxim Integrated Products
Overview of MAX2741ETI by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2741ETI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2741ETI-ND
|
DigiKey | L1-BAND GPS RECEIVER Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
743 In Stock |
|
$6.5000 | Buy Now |
|
Rochester Electronics | MAX2741 Integrated L1-Band Gps Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 743 |
|
$5.5800 / $6.5600 | Buy Now |
Part Details for MAX2741ETI
MAX2741ETI CAD Models
MAX2741ETI Part Data Attributes:
|
MAX2741ETI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2741ETI
Maxim Integrated Products
Switched Capacitor Filter, 1 Func, Bessel, Bandpass, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD, TQFN-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD, TQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Poles and Zeros | 3 AND 0 | |
Qualification Status | Not Qualified | |
Response | BANDPASS | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 2.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transfer Characteristics | BESSEL | |
Width | 5 mm |
Alternate Parts for MAX2741ETI
This table gives cross-reference parts and alternative options found for MAX2741ETI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2741ETI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2741ETI+T | Switched Capacitor Filter, 1 Func, Bessel, Bandpass, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD, TQFN-28 | Maxim Integrated Products | MAX2741ETI vs MAX2741ETI+T |