Part Details for MAX2720EUP+ by Maxim Integrated Products
Overview of MAX2720EUP+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MAX2720EUP+
MAX2720EUP+ CAD Models
MAX2720EUP+ Part Data Attributes:
|
MAX2720EUP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2720EUP+
Maxim Integrated Products
Up Converter, 1700MHz Min, 2100MHz Max, -6dBm Output Power-Max, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 2100 MHz | |
IF Frequency-Min | 850 MHz | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Max | -6 dBm | |
RF Output Frequency-Max | 2100 MHz | |
RF Output Frequency-Min | 1700 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 2 |