Part Details for MAX270CPP+ by Analog Devices Inc
Overview of MAX270CPP+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX270CPP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX270CPP+
|
Mouser Electronics | Active Filters Digitally Programmable, Dual, 2nd-Order, RoHS: Compliant | 20 |
|
$20.5800 / $33.1200 | Buy Now |
|
Analog Devices Inc | Digitally Programmable, Dual, Package Multiple: 1 | 1152 |
|
$19.1900 / $34.3900 | Buy Now |
Part Details for MAX270CPP+
MAX270CPP+ CAD Models
MAX270CPP+ Part Data Attributes
|
MAX270CPP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX270CPP+
Analog Devices Inc
Digitally-Programmed, Dual 2nd-Order Continuous Lowpass Filter, 20-PDIP-300_MIL, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 25 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max (Isup) | 6.5 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | DIGITALLY PROGRAMMABLE | |
Width | 7.62 mm |
Alternate Parts for MAX270CPP+
This table gives cross-reference parts and alternative options found for MAX270CPP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX270CPP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX270CPP+ | Maxim Integrated Products | Check for Price | Continuous Time Filter, 2 Func, Digitally Programmable, Lowpass, CMOS, PDIP20, PLASTIC, DIP-20 | MAX270CPP+ vs MAX270CPP+ |
MAX270EPP+ | Maxim Integrated Products | Check for Price | Continuous Time Filter, 2 Func, Digitally Programmable, Lowpass, CMOS, PDIP20, PLASTIC, DIP-20 | MAX270CPP+ vs MAX270EPP+ |
MAX270MJP | Maxim Integrated Products | Check for Price | Continuous Time Filter, 2 Func, Digitally Programmable, Lowpass, CMOS, CDIP20, CERDIP-20 | MAX270CPP+ vs MAX270MJP |
MAX270EPP | Maxim Integrated Products | Check for Price | Continuous Time Filter, 2 Func, Digitally Programmable, Lowpass, CMOS, PDIP20, PLASTIC, DIP-20 | MAX270CPP+ vs MAX270EPP |
MAX270CPP | Maxim Integrated Products | Check for Price | Continuous Time Filter, 2 Func, Digitally Programmable, Lowpass, CMOS, PDIP20, PLASTIC, DIP-20 | MAX270CPP+ vs MAX270CPP |