Part Details for MAX2683EUE by Maxim Integrated Products
Overview of MAX2683EUE by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAX2683EUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX2683 3.5Ghz Downconverter Mixer With Selectable Lo Doubler ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$3.6700 / $4.3200 | Buy Now |
Part Details for MAX2683EUE
MAX2683EUE CAD Models
MAX2683EUE Part Data Attributes:
|
MAX2683EUE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2683EUE
Maxim Integrated Products
Down Converter, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 4.8 dB | |
IF Frequency-Max | 400 MHz | |
IF Frequency-Min | 100 MHz | |
Input Power-Min (CW) | 10 dBm | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP16,.25 | |
Power Supplies | 3/5 V | |
RF Input Frequency-Max | 3800 MHz | |
RF Input Frequency-Min | 3400 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 66 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |