Part Details for MAX2683 by Maxim Integrated Products
Overview of MAX2683 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2683
MAX2683 CAD Models
Resources and Additional Insights for MAX2683
Reference Designs related to MAX2683
-
REP023: 3.5GHz Upconverter from 350MHz Achieves 9dB Gain and 1.3dBm IIP3
This reference design (RD) shows how a downconverter with selectable LO doubler can be used as an upconverter. The RD achieves 9dB gain and 1.3dBm IIP3. The MAX2683 low-power downconverter designed to operate in the receive path of 3.5GHz wireless data transceivers is featured. Schematics, test setup, BOM, and performance results are shown.