Part Details for MAX2682EUT+ by Analog Devices Inc
Results Overview of MAX2682EUT+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2682EUT+ Information
MAX2682EUT+ by Analog Devices Inc is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MAX2682EUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2682EUT+
|
Mouser Electronics | Up-Down Converters 400MHZ-2.5GHZ LO-NOISE SIGE RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | 400MHz to 2.5GHz, Low-Noise, S Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
MAX2682EUT+
|
Richardson RFPD | DOWNCONVERTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |