Part Details for MAX2680EUT by Maxim Integrated Products
Overview of MAX2680EUT by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2680EUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2680EUT-ND
|
DigiKey | SIGE DOWNCONVERTER MIXER Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12208 In Stock |
|
$2.1700 | Buy Now |
|
Rochester Electronics | MAX2680 400Mhz To 2.5Ghz, Low-Noise, Sige Downconverter Mixer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12208 |
|
$1.8700 / $2.2000 | Buy Now |
Part Details for MAX2680EUT
MAX2680EUT CAD Models
MAX2680EUT Part Data Attributes:
|
MAX2680EUT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2680EUT
Maxim Integrated Products
Down Converter, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 5.7 dB | |
IF Frequency-Max | 500 MHz | |
IF Frequency-Min | 10 MHz | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 2500 MHz | |
RF Input Frequency-Min | 400 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.5 |
Alternate Parts for MAX2680EUT
This table gives cross-reference parts and alternative options found for MAX2680EUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2680EUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2680EUT+ | Down Converter, SOT-23, 6 PIN | Maxim Integrated Products | MAX2680EUT vs MAX2680EUT+ |
MAX2680EUT+T | Down Converter, BIPolar, SOT-23, 6 PIN | Maxim Integrated Products | MAX2680EUT vs MAX2680EUT+T |