Part Details for MAX2680EUT-T by Maxim Integrated Products
Overview of MAX2680EUT-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2680EUT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX2680 400Mhz To 2.5Ghz, Low-Noise, Sige Downconverter Mixer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$1.6100 / $1.8900 | Buy Now |
|
Chip1Cloud | IC SIGE DOWNCONV MIXER SOT23-6 | 3110 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2050 |
|
$1.7500 / $2.6900 | Buy Now |
Part Details for MAX2680EUT-T
MAX2680EUT-T CAD Models
MAX2680EUT-T Part Data Attributes:
|
MAX2680EUT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2680EUT-T
Maxim Integrated Products
Down Converter, BIPolar
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Down Conversion Gain-Min | 5.7 dB | |
IF Frequency-Max | 500 MHz | |
IF Frequency-Min | 10 MHz | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3/5 V | |
RF Input Frequency-Max | 2500 MHz | |
RF Input Frequency-Min | 400 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 7.7 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.5 |
Alternate Parts for MAX2680EUT-T
This table gives cross-reference parts and alternative options found for MAX2680EUT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2680EUT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2680EUT+T | Down Converter, BIPolar, SOT-23, 6 PIN | Maxim Integrated Products | MAX2680EUT-T vs MAX2680EUT+T |
MAX2680EUT | Down Converter, SOT-23, 6 PIN | Maxim Integrated Products | MAX2680EUT-T vs MAX2680EUT |
MAX2680EUT+ | 400MHz to 2.5GHz, Low-Noise, SiGe Downconverter Mixers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX2680EUT-T vs MAX2680EUT+ |