Part Details for MAX2680AUT+T by Maxim Integrated Products
Overview of MAX2680AUT+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2680AUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX2680AUT+TCT-ND
|
DigiKey | IC MXR 400MHZ-2.5GHZ DWN SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Strip, Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1878 In Stock |
|
$1.3248 / $4.3400 | Buy Now |
|
Rochester Electronics | MAX2680 - 400MHz to 2.5GHz, Low-Noise, SiGe Downconverter Mixers RoHS: Compliant Status: Active Min Qty: 1 | 67500 |
|
$1.3900 / $1.6300 | Buy Now |
Part Details for MAX2680AUT+T
MAX2680AUT+T CAD Models
MAX2680AUT+T Part Data Attributes
|
MAX2680AUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2680AUT+T
Maxim Integrated Products
Down Converter, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 500 MHz | |
IF Frequency-Min | 10 MHz | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 11.7 dB | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF Input Frequency-Max | 2500 MHz | |
RF Input Frequency-Min | 400 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 7.7 mA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.5 |