Part Details for MAX2680 by Maxim Integrated Products
Overview of MAX2680 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2680
MAX2680 CAD Models
MAX2680 Part Data Attributes:
|
MAX2680
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2680
Maxim Integrated Products
Down Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Down Conversion Gain-Min | 11.6 dB | |
IF Frequency-Max | 500 MHz | |
IF Frequency-Min | 10 MHz | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Noise Figure-Max | 6.3 dB | |
RF Input Frequency-Max | 2500 MHz | |
RF Input Frequency-Min | 400 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | TIN LEAD |