Part Details for MAX2679BENS+ by Maxim Integrated Products
Overview of MAX2679BENS+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAX2679BENS+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2679BENS+-ND
|
DigiKey | IC RF AMP GALILEO 1.575GHZ 4WLP Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX2679B - GPS/GNSS Ultra-Low Current Low-Noise Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 351 |
|
$0.5549 / $0.6528 | Buy Now |
Part Details for MAX2679BENS+
MAX2679BENS+ CAD Models
MAX2679BENS+ Part Data Attributes
|
MAX2679BENS+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2679BENS+
Maxim Integrated Products
IC AMP LNA GPS 16.5DB 4WLP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 5 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | BGA4,2X2,16 | |
Power Supplies | 1.8 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Surface Mount | YES | |
VSWR-Max | 1.67 |