Part Details for MAX2676EWT+ by Analog Devices Inc
Overview of MAX2676EWT+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2676EWT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | GPS/GNSS LNAs with Antenna Swi Package Multiple: 1 | 1363 |
|
Buy Now | |
DISTI #
MAX2676EWT+
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MAX2676EWT+
MAX2676EWT+ CAD Models
MAX2676EWT+ Part Data Attributes
|
MAX2676EWT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2676EWT+
Analog Devices Inc
GPS/GNSS LNAs with Antenna Switch and Bias, 6-WLCSP-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-WLCSP-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Date Of Intro | 2011-01-06 | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.27 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.865 mm |
Alternate Parts for MAX2676EWT+
This table gives cross-reference parts and alternative options found for MAX2676EWT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2676EWT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2674EWT+T10 | RF and Baseband Circuit, BICMOS, PBGA6, 1.26 X 0.86 MM, 0.64 MM HEIGHT, ROHS COMPLIANT, WLP-6 | Maxim Integrated Products | MAX2676EWT+ vs MAX2674EWT+T10 |
MAX2674EWT+T | RF and Baseband Circuit, BICMOS, PBGA6, 0.86 X 1.26 MM, 0.64 MM HEIGHT, ROHS COMPLIANT, WLP-6 | Maxim Integrated Products | MAX2676EWT+ vs MAX2674EWT+T |
MAX2674EWT+ | GPS/GNSS LNAs with Antenna Switch and Bias, 6-WLCSP-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX2676EWT+ vs MAX2674EWT+ |
MAX2676EWT+T10 | RF and Baseband Circuit, BICMOS, PBGA6, 1.26 X 0.86 MM, 0.64 MM HEIGHT, ROHS COMPLIANT, WLP-6 | Maxim Integrated Products | MAX2676EWT+ vs MAX2676EWT+T10 |
MAX2676EWT+T | GPS/GNSS LNAs with Antenna Switch and Bias, 6-WLCSP-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX2676EWT+ vs MAX2676EWT+T |