Part Details for MAX2674EWT+T by Maxim Integrated Products
Overview of MAX2674EWT+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2674EWT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX2674EWT+TCT-ND
|
DigiKey | IC AMP GPS 1575MHZ-1610MHZ 6WLP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2359 In Stock |
|
$2.1764 / $4.5800 | Buy Now |
|
Quest Components | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA6 | 5600 |
|
$1.5000 / $4.0000 | Buy Now |
DISTI #
SMC-MAX2674EWT+T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 245 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 8035 |
|
RFQ |
Part Details for MAX2674EWT+T
MAX2674EWT+T CAD Models
MAX2674EWT+T Part Data Attributes
|
MAX2674EWT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2674EWT+T
Maxim Integrated Products
RF and Baseband Circuit, BICMOS, PBGA6, 0.86 X 1.26 MM, 0.64 MM HEIGHT, ROHS COMPLIANT, WLP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 0.86 X 1.26 MM, 0.64 MM HEIGHT, ROHS COMPLIANT, WLP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e2 | |
Length | 1.27 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.865 mm |
Alternate Parts for MAX2674EWT+T
This table gives cross-reference parts and alternative options found for MAX2674EWT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2674EWT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX2674EWT+T10 | Maxim Integrated Products | Check for Price | RF and Baseband Circuit, BICMOS, PBGA6, 1.26 X 0.86 MM, 0.64 MM HEIGHT, ROHS COMPLIANT, WLP-6 | MAX2674EWT+T vs MAX2674EWT+T10 |
MAX2676EWT+ | Analog Devices Inc | Check for Price | GPS/GNSS LNAs with Antenna Switch and Bias, 6-WLCSP-N/A, 6 Pins, -40 to 85C | MAX2674EWT+T vs MAX2676EWT+ |
MAX2674EWT+ | Analog Devices Inc | Check for Price | GPS/GNSS LNAs with Antenna Switch and Bias, 6-WLCSP-N/A, 6 Pins, -40 to 85C | MAX2674EWT+T vs MAX2674EWT+ |
MAX2676EWT+T10 | Maxim Integrated Products | Check for Price | RF and Baseband Circuit, BICMOS, PBGA6, 1.26 X 0.86 MM, 0.64 MM HEIGHT, ROHS COMPLIANT, WLP-6 | MAX2674EWT+T vs MAX2676EWT+T10 |
MAX2676EWT+T | Analog Devices Inc | Check for Price | GPS/GNSS LNAs with Antenna Switch and Bias, 6-WLCSP-N/A, 6 Pins, -40 to 85C | MAX2674EWT+T vs MAX2676EWT+T |
MAX2674EWT+T | Analog Devices Inc | Check for Price | GPS/GNSS LNAs with Antenna Switch and Bias, 6-WLCSP-N/A, 6 Pins, -40 to 85C | MAX2674EWT+T vs MAX2674EWT+T |
AT68RF211SAHW-R | Teledyne e2v | Check for Price | RF and Baseband Circuit, PQFP48, ROHS COMPLIANT, TQFP-48 | MAX2674EWT+T vs AT68RF211SAHW-R |
AT68RF211SAHW | Atmel Corporation | Check for Price | RF and Baseband Circuit, PQCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-220, QFN-32 | MAX2674EWT+T vs AT68RF211SAHW |