Part Details for MAX2673EUA+ by Maxim Integrated Products
Overview of MAX2673EUA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAX2673EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5313
|
Newark | Rf Mixer, 2.5Ghz, -40 To 85Deg C, Frequency Min:400Mhz, Frequency Max:2.5Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rf Ic Case Style:Μmax, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2673EUA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2200 / $3.7600 | Buy Now |
DISTI #
MAX2673EUA+-ND
|
DigiKey | IC MIXER 400MHZ-2.5GHZ UP 8UMAX Min Qty: 1 Lead time: 28 Weeks Container: Tube |
101 In Stock |
|
$2.1359 / $4.2600 | Buy Now |
|
Rochester Electronics | MAX2673 - 400MHz to 2.5GHz Upconverters RoHS: Compliant Status: Active Min Qty: 1 | 1939 |
|
$1.7100 / $2.0100 | Buy Now |
Part Details for MAX2673EUA+
MAX2673EUA+ CAD Models
MAX2673EUA+ Part Data Attributes
|
MAX2673EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2673EUA+
Maxim Integrated Products
Up Converter, 400MHz Min, 2500MHz Max, MICRO MAX PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | MICRO MAX PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 500 MHz | |
IF Frequency-Min | 40 MHz | |
JESD-609 Code | e3 | |
LO Tunable | NO | |
Noise Figure-Max | 10.4 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Output Frequency-Max | 2500 MHz | |
RF Output Frequency-Min | 400 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Terminal Finish | MATTE TIN | |
Up Conversion Gain-Min | 7.8 dB | |
VSWR-Max | 2.2 |
Alternate Parts for MAX2673EUA+
This table gives cross-reference parts and alternative options found for MAX2673EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2673EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2673EUA | Up Converter, 400MHz Min, 2500MHz Max, BIPolar, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX2673EUA+ vs MAX2673EUA |