MAX2671
Description: Up Converter, 40MHz Min, 2500MHz Max

Overview of MAX2671 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for MAX2671 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX2671 by Maxim Integrated Products

MAX2671
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
compliant
IF Frequency-Max
500 MHz
IF Frequency-Min
10 MHz
JESD-609 Code
e0
LO Tunable
YES
Noise Figure-Max
8 dB
RF Output Frequency-Max
2500 MHz
RF Output Frequency-Min
40 MHz
RF/Microwave Device Type
UP CONVERTER
Terminal Finish
TIN LEAD
Up Conversion Gain-Min
11 dB
Want to compare parts?
  1. MAX2671
    Maxim Integrated Products
    Up Converter, 40MHz Min, 2500MHz Max
    VS

Related Parts for MAX2671

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX2671 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX2671 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX2671 would you like to use for your alert(s)?
  • Please alert me when MAX2671 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX2671 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX2671 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX2671 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX2671.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX2671 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: