Part Details for MAX2661 by Maxim Integrated Products
Overview of MAX2661 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2661
MAX2661 CAD Models
MAX2661 Part Data Attributes:
|
MAX2661
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2661
Maxim Integrated Products
Up Converter, 40MHz Min, 2500MHz Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
IF Frequency-Max | 500 MHz | |
IF Frequency-Min | 10 MHz | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Noise Figure-Max | 8 dB | |
RF Output Frequency-Max | 2500 MHz | |
RF Output Frequency-Min | 40 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Terminal Finish | TIN LEAD | |
Up Conversion Gain-Min | 11 dB |