Part Details for MAX2660 by Maxim Integrated Products
Overview of MAX2660 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MAX2660
MAX2660 CAD Models
MAX2660 Part Data Attributes:
|
MAX2660
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2660
Maxim Integrated Products
Up Converter, 40MHz Min, 2500MHz Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
IF Frequency-Max | 500 MHz | |
IF Frequency-Min | 10 MHz | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Noise Figure-Max | 8 dB | |
RF Output Frequency-Max | 2500 MHz | |
RF Output Frequency-Min | 40 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Terminal Finish | TIN LEAD | |
Up Conversion Gain-Min | 8 dB |