Part Details for MAX2659ELT/V+T by Maxim Integrated Products
Overview of MAX2659ELT/V+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2659ELT/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2659ELT/V+T-ND
|
DigiKey | IC RF AMP GPS 1575.42MHZ 6UDFN Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ |
Part Details for MAX2659ELT/V+T
MAX2659ELT/V+T CAD Models
MAX2659ELT/V+T Part Data Attributes
|
MAX2659ELT/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2659ELT/V+T
Maxim Integrated Products
RF/Microwave Amplifier, 1 Func, BICMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOLCC6,.04,20 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.04,20 | |
Power Supplies | 1.8/3.3 V | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 5.6 mA | |
Surface Mount | YES | |
Technology | BICMOS |