Part Details for MAX2650EUS by Maxim Integrated Products
Overview of MAX2650EUS by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAX2650EUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 800 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 940 |
|
$0.9975 / $2.3750 | Buy Now |
|
Chip1Cloud | 30000 |
|
RFQ |
Part Details for MAX2650EUS
MAX2650EUS CAD Models
MAX2650EUS Part Data Attributes:
|
MAX2650EUS
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2650EUS
Maxim Integrated Products
Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, ULTRA SMALL, SOT-143, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ULTRA SMALL, SOT-143, 4 PIN | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.3 |
Alternate Parts for MAX2650EUS
This table gives cross-reference parts and alternative options found for MAX2650EUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2650EUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2650EUS+ | DC-to-Microwave, +5V Low-Noise Amplifier, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX2650EUS vs MAX2650EUS+ |