Part Details for MAX2648EBT by Rochester Electronics LLC
Overview of MAX2648EBT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2648EBT
MAX2648EBT CAD Models
MAX2648EBT Part Data Attributes
|
MAX2648EBT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX2648EBT
Rochester Electronics LLC
5000MHz - 6000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, MEETS MO-195, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | MEETS MO-195, 6 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | NOT SPECIFIED |