Part Details for MAX2641EUT-T by Maxim Integrated Products
Overview of MAX2641EUT-T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2641EUT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microwave Amplifier, 6 Pin, Plastic, TSOP | 5840 |
|
$2.6250 / $5.2500 | Buy Now |
|
Quest Components | Microwave Amplifier, 6 Pin, Plastic, TSOP | 2880 |
|
$3.1350 / $6.2700 | Buy Now |
|
Quest Components | Microwave Amplifier, 6 Pin, Plastic, TSOP | 2000 |
|
$1.9688 / $3.9375 | Buy Now |
|
Quest Components | Microwave Amplifier, 6 Pin, Plastic, TSOP | 1030 |
|
$1.5750 / $3.9375 | Buy Now |
|
Quest Components | Microwave Amplifier, 6 Pin, Plastic, TSOP | 6 |
|
$2.0160 / $2.6880 | Buy Now |
Part Details for MAX2641EUT-T
MAX2641EUT-T CAD Models
MAX2641EUT-T Part Data Attributes
|
MAX2641EUT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2641EUT-T
Maxim Integrated Products
Wide Band Low Power Amplifier, 1400MHz Min, 2500MHz Max, BIPolar, ULTRA SMALL, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ULTRA SMALL, SOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.4 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 5.5 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX2641EUT-T
This table gives cross-reference parts and alternative options found for MAX2641EUT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2641EUT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2641EUT+T | 300MHz to 2500MHz SiGe Ultra-Low-Noise Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX2641EUT-T vs MAX2641EUT+T |